ECC06MMVD

Heilind Number:SULECC06MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMVD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMVD

Detailed Description

Introducing the ECC06MMVD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. The termination method through-hole, with contact material made of durable phosphor bronze and contact plating in gold, guarantees optimal conductivity. With a pitch of 2.54mm (0.1in), voltage rating of 700VAC, and amperage of 3A, it meets stringent electrical requirements. The right-angle orientation, 12 positions, and 3.3mm (0.13in) tail length offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. Its compact design, with a height of 13.72mm (0.54in) and width of 9.4mm (0.37in), saves PCB space. With matte tin termination plating, it ensures long-term durability. The ECC06MMVD is the perfect solution for high-reliability connectivity in various electronic systems.