ECC06MMWN

Heilind Number:SULECC06MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06MMWN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06MMWN

Detailed Description

Introducing the ECC06MMWN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and two rows of 12 positions, this male connector offers seamless connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination offers secure attachment through thru-hole mounting. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its straight orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained layouts. Trust the ECC06MMWN for robust and dependable interconnections in your electronic designs.