ECC07DETI

Heilind Number:SULECC07DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DETI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DETI

Detailed Description

Introducing the ECC07DETI, a high-performance female PCB connector designed for precision connections in electronic assemblies. Crafted with PBT and Phosphor Bronze materials, this connector guarantees superior conductivity and durability. Featuring a compact design with two rows and 14 positions, it is ideal for densely populated circuit boards. The threaded mount type and thru-hole termination method ensure secure and reliable installation. Gold-plated contacts offer excellent signal transmission, with a voltage rating of 700 VAC. The cantilever contact type and straight orientation further enhance connectivity. With an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of environments. Its matte tin termination plating complies with industry standards for RoHS compliance. Whether for board-to-board or card edge connections, the ECC07DETI sets a new standard in performance and reliability for electronic systems.