ECC07DEYN

Heilind Number:SULECC07DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DEYN

Detailed Description

The ECC07DEYN is a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring two rows with a total of 14 positions, this connector offers secure connectivity with a pitch of 2.54mm (.1 in). Its cantilever contact type, made of gold-plated phosphor bronze, ensures efficient power transfer with a maximum voltage rating of 700 VAC. With a termination method of thru-hole and matte tin plating, it guarantees durable and stable connections even in harsh environments. Operating at temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. Perfect for use in hi-rel systems, the ECC07DEYN is a dependable solution for demanding electronic designs.