ECC07DJBN

Heilind Number:SULECC07DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DJBN

Detailed Description

Introducing the ECC07DJBN Board To Board PCB Connector, a high-performance female connector designed for reliable power and signal transmission. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting functionality in demanding environments. With a 2.54mm pitch and 14 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type, gold-plated for optimal conductivity, guarantees secure connections. Operating at voltages up to 700VAC and amperages of 3A, it meets rigorous performance standards. With a straight orientation and press-fit termination method, installation is efficient. The connector's compact design, with a height of 13.97mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Matte Tin termination plating enhances durability, while its wide operating temperature range of -65 to 125°C ensures reliability in diverse applications. Perfect for use in aerospace, defense, and industrial settings, the ECC07DJBN is a trusted solution for your connectivity needs.