ECC07DJCN

Heilind Number:SULECC07DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DJCN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DJCN

Detailed Description

Introducing the ECC07DJCN, a high-performance female board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 14 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The press-fit termination method offers secure and efficient installation without the need for mounting. With a pitch of 2.54 mm and a straight orientation, it allows for easy PCB integration. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves valuable board space. Trust the ECC07DJCN for your connectivity needs in aerospace, defense, and industrial applications.