ECC07DJFN

Heilind Number:SULECC07DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DJFN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DJFN

Detailed Description

The SKU ECC07DJFN is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. It features two rows with 14 positions each, allowing for multiple connections. The termination method is press-fit, ensuring secure and stable contact. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its cantilever contact type and straight orientation facilitate easy installation. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet efficient. The termination plating is matte tin, further enhancing its performance. In summary, the ECC07DJFN connector is a top choice for demanding PCB connectivity needs.