ECC07DJGN

Heilind Number:SULECC07DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DJGN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DJGN

Detailed Description

Introducing the ECC07DJGN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, 2 rows, and press-fit termination method make installation a breeze. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal integrity. The straight orientation, 14 positions, and 15.88mm tail length provide versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. With a compact size of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ECC07DJGN for secure and durable board-to-board connections in your designs.