ECC07DJWN

Heilind Number:SULECC07DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DJWN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DJWN

Detailed Description

The ECC07DJWN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its press-fit termination method and tail length of 4.83mm guarantee secure attachment to the PCB. With a straight orientation and cantilever contact type, it offers ease of use and efficient assembly. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. This connector, with 14 positions spread across 2 rows and a pitch of 2.54mm, provides ample connectivity options. The matte tin termination plating enhances its durability. Ideal for industrial and commercial applications, the ECC07DJWN is a reliable solution for your connectivity needs.