ECC07DJXN

Heilind Number:SULECC07DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DJXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DJXN

Detailed Description

Introducing the ECC07DJXN, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows of 14 cantilever contacts, ensures secure and reliable board-to-board connections. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and longevity in operation. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent electrical requirements. The gold-plated contacts offer excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its press-fit termination method and straight orientation facilitate easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB without compromising performance. Ideal for hi-rel applications, the ECC07DJXN is the perfect choice for aerospace, military, and industrial systems. Upgrade your connectivity solutions with this top-of-the-line connector.