ECC07DRAH

Heilind Number:SULECC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRAH

Detailed Description

The ECC07DRAH is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Featuring two rows with 14 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its unique Full Bellow contact type and right-angle orientation make it suitable for space-constrained installations. With a clearance hole mount and thru-hole termination method, installation is convenient. Operating in a wide temperature range from -65 to 125°C, it ensures stability in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, is ideal for compact PCB layouts. Trust the ECC07DRAH for efficient board-to-board or card edge connections in your high-reliability systems.