ECC07DRAI

Heilind Number:SULECC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRAI

Detailed Description

Experience optimal connectivity with our ECC07DRAI board-to-board PCB connector, meticulously engineered for high-performance applications. Constructed with a durable blend of PBT and phosphor bronze, this connector boasts a female gender, ensuring seamless integration into your system. With a dual-row design and threaded mount type, it offers secure and stable connections. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. Featuring a pitch of 2.54mm and a right-angle orientation, it facilitates efficient PCB layout. With 14 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Its robust design, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. Trust in the ECC07DRAI for your connectivity needs in aerospace, military, or industrial applications.