| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC07DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC07DRAN |
ECC07DRAN
| Heilind Number: | SULECC07DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC07DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC07DRAN, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 14 positions, this connector offers reliable connectivity in a compact form factor. Featuring female gender and right-angle orientation, it is ideal for space-constrained PCB layouts. The termination method of Thru Hole with a tail length of 3.18mm (.125 in) ensures secure soldering. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The ECC07DRAN is a top choice for applications where high reliability and performance are essential.

