ECC07DRAS

Heilind Number:SULECC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRAS

Detailed Description

The ECC07DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 14 positions, this female connector offers secure and reliable connectivity. Its side hole mount type and through-hole termination method ensure easy and durable installation. Constructed with PBT and phosphor bronze, and with gold-plated contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent design requirements. The full bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 3.18mm, a compact height of 10.95mm, and a width of 8.38mm, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures reliability in various applications. Ideal for industries such as aerospace, defense, and telecommunications, the ECC07DRAS is a top-of-the-line choice for your connectivity needs.