ECC07DREH-S13

Heilind Number:SULECC07DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DREH-S13

Detailed Description

The ECC07DREH-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 14 positions, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The termination method using a card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector's orientation is straddle-mounted with a tail length of 5.33mm (.21 in), offering versatility in installation. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it space-efficient on PCBs. The termination plating of matte tin ensures compatibility with various soldering processes. This ECC07DREHS13 connector is a reliable solution for your high-reliability applications.