ECC07DREH

Heilind Number:SULECC07DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DREH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DREH

Detailed Description

Introducing the ECC07DREH, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure mating. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The termination method of eyelet and clearance hole mount type offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's straight orientation and 14 positions make it versatile for different applications. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet efficient solution for your connectivity needs. Trust the ECC07DREH for high-quality and durable performance in your electronic designs.