ECC07DREI

Heilind Number:SULECC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DREI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DREI

Detailed Description

Introducing the ECC07DREI, a high-performance board-to-board PCB connector designed for seamless and reliable power delivery in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage withstand of 700VAC, it is ideal for high-power applications. The 2.54mm pitch and 14 positions allow for efficient data transmission, while the full bellow contact type guarantees secure connectivity. With a straight orientation and threaded mount type, installation is effortless. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC07DREI is perfect for use in various environments. Trust in this connector for superior performance in your electronic designs.