ECC07DREN-S13

Heilind Number:SULECC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DREN-S13

Detailed Description

Introducing the ECC07DRENS13, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 14 positions, allowing for versatile usage. Its durable construction includes PBT and phosphor bronze materials with gold-plated contacts, ensuring excellent conductivity and longevity. The contact type, Full Bellow, guarantees secure connections even in demanding applications. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. The termination method of Card Extender and Matte Tin plating on terminations provide easy installation and enhanced durability. Perfect for various industries, including telecommunications, automotive, and aerospace, the ECC07DRENS13 is a reliable solution for your connectivity needs.