ECC07DRES-S13

Heilind Number:SULECC07DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRES-S13

Detailed Description

The ECC07DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female terminals with a side hole mount type, ensuring secure and reliable connections. Crafted from durable PBT and Phosphor Bronze materials, it offers excellent conductivity and corrosion resistance. The 14 positions, rated at 3A and 700VAC, make it ideal for power and signal transmission. Gold-plated contacts and matte tin terminations provide optimal signal integrity and solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type guarantee efficient mating. Measuring 10.95mm in height and 8.38mm in width, it fits snugly on PCBs, while the 5.33mm tail length allows for easy installation. The ECC07DRESS13 is a reliable and high-quality connectivity solution for aerospace, defense, and industrial electronics.