ECC07DRES

Heilind Number:SULECC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRES

Detailed Description

Introducing the ECC07DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 2.54mm, offering 14 positions for versatile connectivity. Contact plating in gold and termination method via eyelet guarantee optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, the ECC07DRES is ideal for use in industrial and aerospace systems. With a straight orientation and side hole mount type, installation is convenient and secure. Trust in the ECC07DRES for robust and efficient board-to-board connections in your electronic designs.