ECC07DRTH

Heilind Number:SULECC07DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRTH

Detailed Description

Introducing the ECC07DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two rows of contacts, each with 14 positions, offer ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is secure and efficient. The full bellow contact type, made of gold-plated Phosphor Bronze, guarantees low contact resistance and high durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design, measuring just 10.95 mm in height and 8.38 mm in width, it saves valuable board space. Its matte tin termination plating further enhances its performance and longevity. Trust the ECC07DRTH for seamless and durable board-to-board connections in your electronic systems.