ECC07DRTI-S13

Heilind Number:SULECC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRTI-S13

Detailed Description

This PBT and Phosphor Bronze female connector, SKU ECC07DRTI-S13, is designed for high-performance board-to-board PCB connections in demanding environments. With a pitch of 2.54mm and 14 positions spread across two rows, it ensures reliable signal transmission. The full bellow contact type with gold plating on phosphor bronze contacts guarantees optimal conductivity and durability. Operating at up to 700VAC and 3A, this connector is suitable for a wide range of applications. Its threaded mount type and card extender termination method offer secure and convenient installation. With a temperature range of -65 to 125°C, it is ideal for use in harsh conditions. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust connectivity solution. Terminated with matte tin, it adheres to industry standards for RoHS compliance. This ECC07DRTIS13 connector is a reliable choice for high-reliability electronic systems.