ECC07DRTI

Heilind Number:SULECC07DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRTI

Detailed Description

The ECC07DRTI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. It is equipped with gold-plated phosphor bronze contacts, providing excellent conductivity and corrosion resistance. The connector offers a dual-row, female interface with 14 positions, suitable for a wide range of applications. Its threaded mount type and through-hole termination method guarantee secure and stable attachment to PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of high-speed and high-power systems. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Certified for quality and reliability, the ECC07DRTI is an ideal choice for industrial and commercial electronics applications.