ECC07DRTN-S13

Heilind Number:SULECC07DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRTN-S13

Detailed Description

The SKU ECC07DRTN-S13 is a high-quality PCB connector designed for reliable and efficient board-to-board connectivity. Featuring a female gender and two rows with a 2.54mm pitch, this connector offers seamless integration for various electronic applications. Its contact material, made of phosphor bronze with gold plating, ensures superior conductivity and durability. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets the demands of high-power systems. The connector's full bellow contact type and straddle orientation provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its termination method through card extender and matte tin plating guarantee easy installation and long-term performance. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising functionality. Ideal for hi-rel applications, the ECC07DRTNS13 is a versatile and dependable choice for your PCB connectivity needs.