ECC07DRTN

Heilind Number:SULECC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRTN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRTN

Detailed Description

Introducing the ECC07DRTN, a high-performance PCB connector designed for seamless connectivity in electronic systems. This female connector boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable operation even in demanding environments. With a 3A current rating and 700VAC voltage capability, it's suitable for a wide range of applications. Featuring two rows of 14 positions each, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation a breeze. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Trust the ECC07DRTN for efficient board-to-board or card edge connections in your projects.