ECC07DRTS-S13

Heilind Number:SULECC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRTS-S13

Detailed Description

The ECC07DRTS-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a gender-specific design with 14 positions in two rows, it ensures seamless connectivity. The connector is constructed with durable PBT and Phosphor Bronze materials, with gold-plated contacts for optimal conductivity. Its side-hole mount type and card extender termination method offer easy installation onto PCBs. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees safe and stable operation. The connector's full bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various environments. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for connectivity needs. Termination plating with matte tin ensures long-term reliability. Overall, the ECC07DRTSS13 is a versatile and high-quality component, ideal for applications requiring secure board-to-board connections.