ECC07DRTS

Heilind Number:SULECC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRTS

Detailed Description

Introducing the ECC07DRTS, a high-performance Board-to-Board PCB Connector designed for precision connectivity in demanding electronic applications. This female connector features two rows, each offering 14 positions with a pitch of 2.54mm (.1in), ensuring secure and efficient mating. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliable performance even in harsh environments. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole, enabling easy and stable installation. With a maximum voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, side-hole mount type, and tail length of 5.08mm (.2in) make it versatile for various PCB configurations. The ECC07DRTS is a top choice for engineers and manufacturers seeking a high-quality, high-reliability connector solution.