ECC07DRXH

Heilind Number:SULECC07DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRXH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRXH

Detailed Description

The ECC07DRXH is a high-performance female PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The connector has two rows with 14 positions, making it ideal for multi-pin connections. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a full bellow contact type and a pitch of 2.54mm (.1 in), it guarantees secure and stable connections. The connector operates effectively in temperatures ranging from -65 to 125 °C, making it suitable for harsh environments. With a tail length of 4.7mm (.185 in) and a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space on the PCB. The termination method of Thru Hole with Matte Tin plating ensures robust solder connections. This connector is part of our extensive range of Board To Board PCB Connectors and Card Edge Connectors, catering to various connectivity needs. Trusted for its quality and performance, the ECC07DRXH is the perfect choice for your next project.