ECC07DRYH-S13

Heilind Number:SULECC07DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRYH-S13

Detailed Description

Introducing ECC07DRYH-S13, a high-performance connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this female connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. Its innovative Full Bellow contact type and Straddle orientation provide secure connections in 2-row configurations with 14 positions. The Clearance Hole mount type and Card Extender termination method offer easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for use in harsh environments. With a compact size (10.95mm connector height, 8.38mm width) and Matte Tin termination plating, this connector is perfect for hi-rel board-to-board and card edge applications. Trust in the ECC07DRYHS13 for unparalleled performance and durability.