ECC07DRYH

Heilind Number:SULECC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRYH

Detailed Description

The ECC07DRYH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact 2-row design and a contact pitch of 2.54mm (.1 in), this connector is perfect for space-constrained applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and corrosion resistance. The connector can handle an amperage of 3A and a voltage of 700VAC, making it suitable for various industrial and commercial uses. Its straight orientation and full bellow contact type guarantee secure connections, while the thru-hole termination method and matte tin plating offer easy and reliable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC07DRYH is a dependable choice for any project requiring high-speed data or power transfer.