ECC07DRYI-S13

Heilind Number:SULECC07DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRYI-S13

Detailed Description

Introducing the ECC07DRYIS13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Boasting 14 positions and 2 rows, it allows for multiple connections. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow contact type ensures stable signal transmission. With a pitch of 2.54mm (.1 in) and a tail length of 10.8mm (.425 in), it provides precise and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is reliable in extreme conditions. The matte tin termination plating enhances durability and corrosion resistance. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Perfect for use in hi-rel applications, the ECC07DRYIS13 is a versatile and dependable connector for your PCB connectivity needs.