ECC07DRYI

Heilind Number:SULECC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRYI

Detailed Description

Introducing the ECC07DRYI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-term performance. With a current rating of 3A and a voltage rating of 700VAC, it offers secure power and signal connectivity. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. With a compact design, straight orientation, and threaded mount type, it is easy to install and suitable for tight spaces. Meeting strict quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 14 positions and 2 rows, it allows for versatile connectivity options on PCBs. Trust the ECC07DRYI for high-reliability performance in your next project.