ECC07DRYN-S13

Heilind Number:SULECC07DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRYN-S13

Detailed Description

Introducing the ECC07DRYN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows and 14 positions, making it ideal for densely populated PCBs. Crafted from durable PBT and Phosphor Bronze with gold-plated contacts, it ensures reliable conductivity and longevity. The Full Bellow contact type and Matte Tin termination further enhance its performance, while the 700VAC voltage rating guarantees safe operation. Suitable for a wide range of industries, this connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its straddle orientation and no mounting requirement offer flexibility in installation. Trust the ECC07DRYNS13 for secure and efficient board-to-board connections in your next project.