ECC07DRYN

Heilind Number:SULECC07DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRYN

Detailed Description

Introducing the ECC07DRYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and two rows for efficient connectivity, this connector is perfect for applications requiring a secure female 14-position interface. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh conditions, while the gold-plated contact surfaces guarantee optimal conductivity. Featuring a straight orientation and no mounting requirement, installation is hassle-free. With an amperage rating of 3A and a voltage capacity of 700VAC, the ECC07DRYN is suitable for various industrial and commercial systems. Operating at temperatures ranging from -65 to 125°C, it offers dependable performance in extreme settings. Trust in the ECC07DRYN for seamless board-to-board connections that meet the highest standards of quality and reliability.