ECC07DRYS-S13

Heilind Number:SULECC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULECC07DRYS-S13

Detailed Description

The SKU ECC07DRYS-S13 is a high-performance board-to-board PCB connector designed for critical applications. Featuring durable PBT and Phosphor Bronze construction, it ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, side-hole mount type, and card extender termination method make it versatile for various PCB setups. Its 2.54mm pitch and 14 positions provide ample connectivity options. The full bellow contact type and gold plating guarantee low contact resistance and signal integrity. With an operating temperature range of -65 to 125°C, it is ideal for both industrial and aerospace uses. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Terminated with matte tin, it offers corrosion resistance for long-term reliability. The ECC07DRYSS13 is a RoHS compliant, high-reliability component that meets the stringent requirements of modern electronics manufacturing.