ECC07DRYS

Heilind Number:SULECC07DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DRYS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DRYS

Detailed Description

Introducing the ECC07DRYS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a gender-specific female orientation, this connector features two rows and a side-hole mount type for secure installation. The termination method employs reliable thru-hole technology, while the contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power transmission. The connector's full bellow contact type and straight orientation guarantee optimal signal integrity. With 14 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its robust construction, with an operating temperature range of -65 to 125°C, ensures suitability for various environments. The matte tin termination plating further enhances durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ECC07DRYS is a reliable solution for seamless PCB connectivity.