ECC07DSXH

Heilind Number:SULECC07DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DSXH
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DSXH

Detailed Description

Introducing the ECC07DSXH, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in electronic assemblies. Featuring a single row with 7 positions, this female connector is engineered for precision, with a pitch of 2.54mm (.1 in) ensuring seamless alignment on PCBs. The contact material is high-quality Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum operating voltage of 700 VAC and current rating of 3A, it meets the demands of various applications. The connector's straight orientation and clearance hole mount type facilitate easy installation, while the Thru Hole termination method and Matte Tin plating ensure secure solder connections. Its rugged construction, suitable for operating temperatures ranging from -65 to 125°C, makes it ideal for harsh environments. Whether used in aerospace, telecommunications, or industrial electronics, the ECC07DSXH delivers superior performance and durability. Upgrade your connectivity solutions with this essential component.