ECC07DSXI

Heilind Number:SULECC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07DSXI

Detailed Description

The ECC07DSXI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and 7 positions, this connector offers precise connectivity. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for diverse applications. The straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. With matte tin termination plating and compliance with industry standards, it is a dependable choice for industrial and commercial projects.