| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC07DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 7 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC07DSXN |
ECC07DSXN
| Heilind Number: | SULECC07DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC07DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC07DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures durability and reliability in demanding environments. Operating at 700 VAC and 3A, it offers efficient power transmission. The gold-plated contacts and full bellow design guarantee optimal signal integrity. With one row of seven positions and a 2.54mm pitch, it enables precise and secure connections. Featuring Thru Hole termination and Matte Tin plating, installation is quick and hassle-free. Suitable for a wide range of applications, this connector is ideal for industries requiring robust and efficient PCB connectivity.

