ECC07DSXS

Heilind Number:SULECC07DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:7
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:7
SKU:SULECC07DSXS

Detailed Description

Introducing the ECC07DSXS, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic applications. This female connector features 7 positions with a side hole mount type, ideal for seamless integration onto PCBs. Constructed with durable materials, including PBT and Phosphor Bronze, it ensures longevity and performance. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. The ECC07DSXS is the perfect solution for demanding electronic designs, guaranteeing excellent signal transmission and durability.