ECC07MMWN

Heilind Number:SULECC07MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC07MMWN
ECAD Model:
3D Model

Description:

SULECC07MMWN

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC07MMWN
Gender:Male
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Current Rating:3 A
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC07MMWN