| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC08DCAD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC08DCAD-S189 |
ECC08DCAD-S189
| Heilind Number: | SULECC08DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC08DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC08DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of 16 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and data connections. Its hairpin contact type and right-angle orientation offer efficient signal routing in tight spaces. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Trust the ECC08DCADS189 for high-reliability connectivity in your next electronic design.

