ECC08DCAD

Heilind Number:SULECC08DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECC08DCAD

Detailed Description

The ECC08DCAD connector offers reliable connectivity in board-to-board applications. With a gender of Female and two rows of 16 positions each, it features a clearance hole mount type for easy installation. The termination method is through-hole, ensuring secure attachment. Constructed with durable PBT and Phosphor Bronze materials, with Gold plating, it guarantees efficient signal transmission. The contact type is Hairpin, providing stable contact points. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminated with Matte Tin plating, it offers reliable performance. Perfect for high-reliability applications, the ECC08DCAD connector is a versatile solution for your connectivity needs.