ECC08DCAI-S189

Heilind Number:SULECC08DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCAI-S189

Detailed Description

Introducing the ECC08DCAIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Its threaded mount type and right-angle orientation make it easy to install in tight spaces. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating enhances solderability. Rated for 3A and 700VAC, this connector is suitable for high-power and high-voltage environments. With 16 positions and 2.54mm pitch, it provides ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, the ECC08DCAIS189 is a trusted solution for your connectivity needs.