ECC08DCAI

Heilind Number:SULECC08DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCAI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCAI

Detailed Description

The ECC08DCAI is a high-quality female board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. Featuring two rows with a total of 16 positions, this threaded mount connector ensures secure attachment to the PCB. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for various applications. The contact material, made of phosphor bronze with gold plating, guarantees low contact resistance and high durability. Its hairpin contact type and right-angle orientation offer convenient connectivity in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. The termination method through-hole with matte tin plating further enhances its reliability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECC08DCAI is a versatile and high-performing component for your PCB assembly needs.