ECC08DCAN-S189

Heilind Number:SULECC08DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCAN-S189

Detailed Description

The ECC08DCAN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and two rows of 16 positions each, it offers efficient connectivity in tight spaces. Featuring female gender and right-angle orientation, it ensures secure and space-saving connections. The use of PBT and phosphor bronze materials, along with gold contact plating, guarantees reliable signal transmission with a current rating of 3A and voltage up to 700VAC. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of thru hole with matte tin plating ensures easy and durable installation onto PCBs. This connector, part of our extensive range of quality connectors, is ideal for various applications in industries such as telecommunications, aerospace, and automotive.