ECC08DCAN

Heilind Number:SULECC08DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCAN

Detailed Description

Introducing the ECC08DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 16 positions, allowing for secure and reliable connections. With a contact pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal integrity. The hairpin contact type and right-angle orientation offer versatility in installation. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating and rugged construction make it ideal for industrial and aerospace use. With a voltage rating of 700VAC and amperage of 3A, it meets high power transmission requirements. Compact yet durable, the ECC08DCAN guarantees efficient and durable connectivity in critical systems.