ECC08DCAT-S189

Heilind Number:SULECC08DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCAT-S189

Detailed Description

Introducing the ECC08DCATS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 16 contact positions, allowing for secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method ensure easy and robust installation. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, this connector offers excellent conductivity and longevity. Its hairpin contact type and right-angle orientation further enhance connectivity flexibility. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 2.54mm, it provides a compact and efficient solution for PCB connections. With matte tin termination plating, it complies with industry standards for RoHS compliance. Whether for industrial, automotive, or aerospace applications, the ECC08DCATS189 guarantees superior performance and reliability.