ECC08DCBD

Heilind Number:SULECC08DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC08DCBD

Detailed Description

The ECC08DCBD is a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and featuring two rows of 16 female contacts, this connector ensures reliable connectivity in a variety of electronic systems. Constructed with PBT and Phosphor Bronze materials, it offers durability and stability even in harsh environments. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contact surfaces provide excellent conductivity, while a voltage rating of 700 VAC and an amperage of 3A make it suitable for power and signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a matte tin termination plating and hairpin contact type, it ensures long-term performance. The ECC08DCBD is the perfect choice for high-reliability applications that demand uncompromising quality.