ECC08DCBH

Heilind Number:SULECC08DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC08DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC08DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULECC08DCBH

Detailed Description

This high-performance Board To Board PCB Connector, identified by ECC08DCBH, is engineered for precision and durability. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and seamless connectivity. Constructed with PBT and Phosphor Bronze materials, it offers optimal conductivity and longevity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable performance even in demanding environments. The hairpin contact type and right-angle orientation make it versatile for various applications. With a voltage rating of 700 VAC and amperage of 3A, it meets industry standards for safety and efficiency. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse settings. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-restricted installations. With 16 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Perfect for use in advanced electronic systems, this connector is a essential component for any PCB assembly project.